help desk software
LTAES04G-C by thomas - betts
Image is representational - see mfr. specs

LTAES04G-C

Thomas & Betts

Type LTAE - CE Certified Liquid Tight Flexible Metallic Conduit - Aluminum Core - PVC Jacket - Gray - Conduit Size 1 Inch/27mm - Min Static Bend Radius 5.5 Inch/140mm - Length 30 Meters/100 Feet ...

符合 RoHS 规定
Reel 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The LTAES04G-C is a CE certified liquid-tight flexible metallic conduit providing excellent performance in corrosive environments and installations where lightweight wireway is required. The core is made of aluminum with a PVC (Polyvinyl Chloride) jacket in gray color. Conduit size 1 Inch (27mm), coil length in the carton 30 meters (100 feet), working temperature -20 to 80°C. The inside diameter is 1.041 Inch (26.4mm) and the outside diameter is 1.315 Inch (33.4mm). The LTAE flexible metallic conduit is used extensively in applications where flexibility is necessary formotion, vibration and bending.

Search Keywords: LTAES04GC

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Thomas & Betts
部件编号:
LTAES04G-C
计量单位:
Per Foot
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
100
Package Type:
Reel

有存货: 100 Feet

可立即发货

库存数量的起订量: 25 Feet

缺货数量的起订量: 25 Feet

工厂交货期 6 周

数量
Unit Price
25
$22.88
50
$21.91
75
$21.09
100 +
$20.66

Tools/3D Models

产品指南