HAMS0909U
Universal Liquid-Tight Hazardous Area Gland - Thread Size 63mm- Stainless Steel - Epoxy Resin Barrier - IP66 ...
描述
The HAMS0909U is a universal liquid-tight fitting ATEX flameproof gland, straight with an external male thread of 63 mm. The female thread size is also 63 mm. Constructed from either stainless steel with an epoxy resin barrier, the Group I flameproof gland is a high-quality, high specification product ideal for all hazardous area applications. Safe operating temperature range: -60°C to +130°C.
搜索关键词: HAMS0909U
规格
常见问题
HAMS0909U 是否符合 RoHS 标准?
是的,HAMS0909U 符合 RoHS 标准。
HAMS0909U 的交货期是多少?
HAMS0909U 的标准交货期约为 6 天。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 6 周
English
中文 / 汉语
Deutsch
Español
Nederlands