55-00051
Connector - 5.5x2.1xL12 mm DC plug - nickel plated - assembly type - spring contacts ...
符合 RoHS
CARTON 包装
合规证书
描述
The 55-00051 is a compact connector featuring a 5.5x2.1xL12 mm DC plug with nickel plating. This assembly type connector is equipped with spring contacts for secure and reliable connectivity. Ideal for a wide range of electronic applications, this connector offers easy installation and dependable performance.
搜索关键词: 5500051
规格
产品属性
属性值
选择属性
找到的产品: 0
供应商:
Tensility International Corporation
部件编号:
55-00051
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
供应商标准包装:
5000
封装类型:
CARTON
常见问题
55-00051 是否符合 RoHS 标准?
是的,55-00051 符合 RoHS 标准。
55-00051 的交货期是多少?
55-00051 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
客户
还购买了
2404C-SL005
Multi-Conductor Cable Tape FR HDPE 4 Conductors 22AWG 5.2mm 300VAC - Slate - 30.48m (100ft...
53041
Ring Tongue Terminal - M4 - #8 - 8 AWG - 8 mm² - Terminyl Series - Red.
2842/19-BL005
Hook-up Wire 28AWG 0.68mm Silver Plated Copper - Blue - 250V - 30.48m (100ft)/Spool
B71E014256
4-40 Barrel Thumbscrew 6.10mm / 0.240"
86286-1
KEYING PLUG
English
中文 / 汉语
Deutsch
Español
Nederlands