10-03817
Cable - 1500 mm - 0.8 mm 8C 50-00983 M12 socket to 5 mm tinned - 24 AWG - 30-01611 wire - shielded ...
描述
The Tensility International Corporation Part 10-03817 is a high-quality cable that measures 1500 mm in length and features a 0.8 mm diameter. It is designed with an 8C 50-00983 M12 socket on one end and a 5 mm tinned connector on the other end. The cable is shielded to provide excellent protection against interference and external noise. It is constructed with 24 AWG 30-01611 wire, ensuring optimal signal transmission. This cable is a reliable choice for various industrial and professional applications that require secure and efficient connectivity.
搜索关键词: 1003817
规格
常见问题
10-03817 是否符合 RoHS 标准?
是的,10-03817 符合 RoHS 标准。
10-03817 的交货期是多少?
10-03817 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands