10-03609
The 10-03609 is a 305 mm cable assembly featuring a 5.5x2.1 mm DC panel mount jack on one end and stripped and tinned leads on the other. ...
描述
The 10-03609 is a 305 mm cable assembly designed to provide a power connection through a panel. It features a 5.5x2.1 mm DC panel mount jack with an M11x1.0 thread, which terminates to red and black stripped and tinned leads. The assembly utilizes 18 AWG UL2651 wire rated for 300V and 105°C, and the entire cable is rated for 48V and 7.5A. Included hardware, a hex nut and lock washer, facilitates installation in panels with a thickness between 1.5 mm and 4.5 mm. The overmolded jack is made of Nylon UL 94 V-0 material, ensuring durability for various power applications.
搜索关键词: 1003609
规格
常见问题
10-03609 是否符合 RoHS 标准?
是的,10-03609 符合 RoHS 标准。
10-03609 的交货期是多少?
10-03609 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands