help desk software
10-02247 by tensility international corporation

10-02247

The 10-02247 is a 915 mm DC power cable assembly featuring a 5.5x2.1 mm jack on one end and stripped, tinned leads on the other. ...

查看数据表 询问数据表
符合 RoHS
CARTON 包装
附件
请求编程报价
合规证书

描述

The 10-02247 is a DC power cable assembly with an overall length of 915 mm. It is constructed using 18 AWG, UL2464 rated wire, terminating with a 5.5x2.1 mm DC barrel jack on one end and stripped, tinned leads on the other. The cable assembly has electrical requirements of 7 A and 48 Vdc, and the wire is rated for 300V and 80°C. This product is ideal for applications requiring a standard DC plug connection to a power source and unterminated wires for custom connections to a device.

搜索关键词: 1002247

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Tensility International Corporation
部件编号:
10-02247
计量单位:
每 Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
600
封装类型:
CARTON

常见问题

10-02247 是否符合 RoHS 标准?

是的,10-02247 符合 RoHS 标准。

10-02247 的交货期是多少?

10-02247 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 394

可立即发货

最小订购数量: 5

工厂交货期 18 周

价格 (USD)

数量
单价
5
$4.75
50
$4.20
100
$4.04
250
$3.82
600
$3.61
1,200
$3.44
3,000
$3.22
5,400 +
$3.17

工具/3D模型

产品指南