10-01077
The 10-01077 is a 915 mm DC power extension cable featuring an 18 AWG wire, terminated with a 5.5x2.5 mm right-angle plug and a 5.5x2.5 mm jack. ...
描述
The 10-01077 is a DC power extension cable assembly with an overall length of 915 mm. It is constructed using a 2-conductor, 18 AWG UL2468 wire and features a 90-degree 5.5x2.5 mm DC plug on one end and a straight 5.5x2.5 mm DC jack on the other. The complete cable assembly is rated for 48V and 6.5A, while the wire itself is rated for 300V and 80°C. This RoHS compliant cable, with its durable black PVC overmold, is ideal for extending the reach of power supplies in various electronic applications where a reliable connection is required.
搜索关键词: 1001077
规格
常见问题
10-01077 是否符合 RoHS 标准?
是的,10-01077 符合 RoHS 标准。
10-01077 的交货期是多少?
10-01077 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands