10-01066
Cable - 6 feet (183cm) - 5.5x2.5x10 mm 90° 50-00129 DC plug to stripped tinned - 18 AWG - 30-00007 wire ...
符合 RoHS
CARTON 包装
合规证书
描述
This 6-foot long cable from Tensility International Corporation features a 5.5x2.5x10 mm 90° 50-00129 DC plug on one end, and stripped tinned 18 AWG 30-00007 wire on the other end. Perfect for use in a variety of electronic applications, this cable is designed with quality and durability in mind.
搜索关键词: 1001066
规格
产品属性
属性值
选择属性
找到的产品: 0
供应商:
Tensility International Corporation
部件编号:
10-01066
计量单位:
每 Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
供应商标准包装:
1000
封装类型:
CARTON
常见问题
10-01066 是否符合 RoHS 标准?
是的,10-01066 符合 RoHS 标准。
10-01066 的交货期是多少?
10-01066 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
客户
还购买了
103688-9
10 MTE RCPT HSG SR PLAIN .100
S15X25VA
Shielded Low Leakage Oval Speaker
C4D0112N-A
The C4D0112N-A is a single-pole, 12-position, non-shorting rotary switch with a 30° indexi...
HA60251V4-1000U-A99
Tubeaxial Fan - 12VDC - Square 60mm L x 60mm H - Vapo-Bearing - 13.8 CFM (0.386m³/min) - 1...
HBL2323SW
Twist-Locking Socket - 2 Pole - 3 Wires - 20 A/250 VAC - 8 to 16 AWG - Insulgrip Series - ...
English
中文 / 汉语
Deutsch
Español
Nederlands