10-00116
The 10-00116 is a 2-meter DC power cable assembly featuring a 90-degree locking DC plug on one end and tinned wire leads on the other. ...
描述
The 10-00116 is a 2000 mm DC power cable assembly designed for reliable power connections. It is constructed with 18 AWG UL2468 wire and is terminated with a 90-degree, 5.5x2.1mm locking DC plug on one end and 5mm tinned leads on the other. The cable has an electrical rating of 7 A at 48 Vdc and is rated for operation up to 80°C. This RoHS and REACH compliant assembly is ideal for various applications requiring a durable and secure power link from a power source to a device.
搜索关键词: 1000116
规格
常见问题
10-00116 是否符合 RoHS 标准?
是的,10-00116 符合 RoHS 标准。
10-00116 的交货期是多少?
10-00116 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands