CCR-48K140
Teledyne CoaxRF Switch Commercial DC-40GHz 2.92mm Failsafe SP4T
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
RF Switch Commercial DC-40GHz 2.92mm Failsafe SP4T
Search Keywords: CCR48K140
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Teledyne Coax
部件编号:
CCR-48K140
计量单位:
Per Each
RoHS:
Yes
供应商标准包装:
5
Switch Configuration:
1P4T (SP4T)
Connector:
2.92mm Female
Coil Transient Suppression Diodes:
N
Operating Temperature:
-40 to 65 °C
有存货: 0
缺货数量的起订量: 2
工厂交货期 14 周
PRICE (USD)
数量
Unit Price
2
$2,105.98
3
$1,486.58
4
$1,176.87
5
+
$1,153.33
English
Chinese
Spanish
