RB6522-16-1M0
The RB6522-16-1M0 is a 2-wire, current-compensated choke designed for EMC/EMI noise suppression on AC or DC power lines. ...
描述
The RB6522-16-1M0 is a 2-wire, horizontal PCB-mount, current-compensated choke designed to filter electromagnetic interference. It features a nominal inductance of 1.00 mH per path and is rated for a nominal current of 16 A with convection cooling, which can be increased to 25 A with 3 m/s forced air cooling. The component has a low DC resistance of 4.6 mΩ per path and operates over a wide temperature range from -40°C to +125°C. It is designed for systems with a maximum continuous operating voltage of up to 600 VAC or 1000 VDC at frequencies from DC to 400 Hz. This choke is ideal for suppressing noise in PCB-integrated filter designs for applications such as photovoltaic inverters, fast chargers, and switch mode power supplies.
搜索关键词: RB6522161M0
规格
常见问题
RB6522-16-1M0 是否符合 RoHS 标准?
是的,RB6522-16-1M0 符合 RoHS 标准。
RB6522-16-1M0 的交货期是多少?
RB6522-16-1M0 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands