help desk software
FN9244ES1R-1-06 by te connectivity / schaffner emc
图片仅供参考 - 请查看制造商规格

FN9244ES1R-1-06

IEC Inlet HP Filter 250VAC 1A R Faston Earth ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The SKU 804155-SF is an IEC inlet EMC/EMI filter from the FN 9244 E series designed to provide superior attenuation performance with an integrated earth line choke for power line filtering applications. It operates at 250 VAC, 50/60 Hz with DC to 400 Hz frequency range and supports rated currents from 1 to 15 A at 50°C, with high potential test voltage of 2000 VAC (P to PE) for 2 seconds on standard types. The filter features a leakage current of 0.31 mA at 250 VAC/50 Hz, inductance values (L1 and L2) that vary by current rating, and a capacitance of 0.1 µF with 2.2 O resistance. It complies with IEC/EN 60601-1 and UL 1283/CSA 22.2 standards, operates across -25°C to +85°C, and is suitable for medical and industrial EMC applications requiring excellent EMI suppression and earth line filtering.

搜索关键词: FN9244ES1R106

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / SCHAFFNER EMC
部件编号:
FN9244ES1R-1-06
别名/又称:
804155-SF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694030
COO:
TH
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
120
封装类型:
BOX

常见问题

FN9244ES1R-1-06 是否符合 RoHS 标准?

是的,FN9244ES1R-1-06 符合 RoHS 标准。

FN9244ES1R-1-06 的交货期是多少?

FN9244ES1R-1-06 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 54

发货 today, 输入设置值。

最小订购数量: 5

工厂交货期 16 周

价格 (USD)

数量
单价
5
$7.92
25
$7.52
50
$7.35
120
$7.24
360
$7.05
600
$6.75
1,080 +
$6.71