FN9233SB-12-06 by te connectivity / schaffner emc
图片仅供参考 - 请查看制造商规格

FN9233SB-12-06

12 Amp Medical High Performance Iec Inlet Filter | Schaffner FN9233SB-12-06 ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The 802758-SF is an IEC inlet filter from the FN 9233 series designed for high-performance electromagnetic compatibility (EMC) and electromagnetic interference (EMI) suppression. It operates at a maximum continuous voltage of 250 VAC at 50/60 Hz with an operating frequency range from DC to 400 Hz, supporting rated currents from 1 to 15 A at 50°C. The filter features excellent attenuation performance across multiple impedance configurations and complies with IEC/EN 60601-1 medical standards, with approvals for 1 to 10 A (ENEC, CQC) and 1 to 15 A (UL, CSA). It incorporates a protection category of IP 40 according to IEC 60529 and operates reliably across a temperature range of -25°C to +85°C. The filter is commonly used in medical devices, industrial equipment, and other applications requiring stringent EMC compliance and noise suppression.

搜索关键词: FN9233SB1206

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / SCHAFFNER EMC
部件编号:
FN9233SB-12-06
别名/又称:
802758-SF
计量单位:
每 Each
RoHS:
Yes
HTS:
9018908000
COO:
TH
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
120
封装类型:
BOX

常见问题

FN9233SB-12-06 是否符合 RoHS 标准?

是的,FN9233SB-12-06 符合 RoHS 标准。

FN9233SB-12-06 的交货期是多少?

FN9233SB-12-06 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 90

可立即发货

库存数量的起订量: 5

缺货数量的起订量: 30

工厂交货期 16 周

价格 (USD)

数量
单价
5
$11.40
10
$11.37
30
$11.34
60
$8.51
90
$7.94
120 +
$7.78

工具/3D模型

产品指南