FN3288IT-160-40-C34-R60
The FN3288IT-160-40-C34-R60 is a high-performance, three-phase EMC/RFI filter designed for IT power networks with a rated current of 160 A and a maximum operating voltage of 3x 530 VAC. ...
描述
The FN3288IT-160-40-C34-R60 is a high-performance, book-style three-phase filter specifically designed for use in IT distribution networks. It operates with a rated current of 160 A at 50°C and supports a maximum continuous operating voltage of 3x 530 VAC at a frequency range of DC to 60 Hz. This model features a leakage current of 7.0 mA at 530 VAC and a power loss of 46.1 W at 25°C. With a high Short-Circuit Current Rating (SCCR) of 100 kA, it ensures robust protection in high fault current scenarios. Its compact design is ideal for applications such as three-phase variable speed drives, power drive systems (PDS), and other energy conversion devices where effective EMI attenuation is critical.
搜索关键词: FN3288IT16040C34R60
规格
常见问题
FN3288IT-160-40-C34-R60 是否符合 RoHS 标准?
是的,FN3288IT-160-40-C34-R60 符合 RoHS 标准。
FN3288IT-160-40-C34-R60 的交货期是多少?
FN3288IT-160-40-C34-R60 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 11 周
English
中文 / 汉语
Deutsch
Español
Nederlands