FN3288HVIT-16-44-C43-R60
3 Phase Slim Book Style High Performance IT Line Filter 690VAC - 16A - STB Terminal 44 - Cy 3.0uF ...
描述
The 818071-SF is a three-phase EMC/RFI filter designed for inverter and power drive systems, featuring a compact book-style housing that enables space-saving installation. It operates at a maximum continuous voltage of 3×530/305 VAC with rated currents ranging from 10 to 230 A at 50°C, and supports operating frequencies from DC to 60 Hz. The filter provides standard attenuation performance with a high potential test voltage of 2260 VDC (P?E) for 2 seconds, an MTBF exceeding 200,000 hours, and a short-circuit current rating (SCCR) of 100 kA per UL508. It is designed for pollution degree 3 per IEC 60664-1, operates across a temperature range of -40°C to +100°C with current derating above 50°C, and meets UL 94 V-0 flammability requirements. The 818071-SF is ideal for machinery, converters, and motor drive applications where compliance with Class C2 or C1 EMI limits is required.
搜索关键词: FN3288HVIT1644C43R60
规格
FREQUENTLY ASKED QUESTIONS
Is FN3288HVIT-16-44-C43-R60 RoHS compliant?
Yes, FN3288HVIT-16-44-C43-R60 is RoHS compliant.
What is the lead time for FN3288HVIT-16-44-C43-R60?
The standard lead time for FN3288HVIT-16-44-C43-R60 is approximately 18 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Español