FN3288HV-50-53-C25-R65
The FN3288HV-50-53-C25-R65 is a high-performance, high-voltage 3-phase EMC/RFI filter designed for inverter and power drive systems. ...
描述
The FN3288HV-50-53-C25-R65 is a high-performance, book-style 3-phase filter providing state-of-the-art EMI attenuation for high-voltage applications. It operates with a rated current of 50 A at 50°C and a maximum continuous operating voltage of 3x 760/440 VAC, making it suitable for 690 VAC distribution networks. Key features include a high Short-Circuit Current Rating (SCCR) of 100 kA, a wide operating temperature range from -40°C to +100°C, and an overload capability of 1.5 times the rated current for one minute. Housed in a space-saving book-style frame, this filter is ideal for applications such as three-phase variable speed drives, power drive systems (PDS), process automation equipment, and general energy conversion devices.
搜索关键词: FN3288HV5053C25R65
规格
常见问题
FN3288HV-50-53-C25-R65 是否符合 RoHS 标准?
是的,FN3288HV-50-53-C25-R65 符合 RoHS 标准。
FN3288HV-50-53-C25-R65 的交货期是多少?
FN3288HV-50-53-C25-R65 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands