help desk software
FN3288-20-33-C21-R65 by te connectivity / schaffner emc
图片仅供参考 - 请查看制造商规格

FN3288-20-33-C21-R65

The FN3288-20-33-C21-R65 is a high-performance, low leakage current 3-phase EMC/RFI filter for power drive systems. ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The FN3288-20-33-C21-R65 is a high-performance, 3-phase EMC/RFI filter designed for inverter and power drive systems. It is rated for a current of 20A at 50°C and a maximum continuous operating voltage of 3x 530/305 VAC. This specific model is a low leakage variant, featuring a leakage current of only 0.1 mA at 530 VAC/50 Hz, with a power loss of 10.7 W. Housed in a compact, book-style Frame C enclosure, it allows for convenient and space-saving installation. Its high attenuation performance and low leakage make it suitable for applications such as machine tools, process automation equipment, and general energy conversion devices where EMI compliance and safety are critical.

搜索关键词: FN32882033C21R65

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / SCHAFFNER EMC
部件编号:
FN3288-20-33-C21-R65
别名/又称:
820835-SF
计量单位:
每 Each
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
7
封装类型:
BOX

常见问题

FN3288-20-33-C21-R65 是否符合 RoHS 标准?

是的,FN3288-20-33-C21-R65 符合 RoHS 标准。

FN3288-20-33-C21-R65 的交货期是多少?

FN3288-20-33-C21-R65 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 2

工厂交货期 18 周

价格 (USD)

数量
单价
2
$215.55
4
$161.66
6
$150.88
7 +
$147.87