FN3288-160-40-C26-R65
The FN3288-160-40-C26-R65 is a high-attenuation, three-phase EMC/RFI filter designed for inverters and power drive systems. ...
描述
The FN3288-160-40-C26-R65 is a high-performance three-phase EMC/RFI filter that provides state-of-the-art EMI attenuation in a compact, book-style housing. It operates with a rated current of 160 A at 50°C and a maximum continuous operating voltage of 3x 530/305 VAC. This specific model features a leakage current of 2.7 mA, a power loss of 46.1 W, and an overload capability of 1.5 times the rated current for one minute per hour. The filter is designed for a wide operating temperature range of -40°C to +100°C and has a high short-circuit current rating (SCCR) of 100 kA. Its space-saving design makes it ideal for installation next to inverters, converters, and motor drives in applications such as machinery, machine tools, and general energy conversion devices.
搜索关键词: FN328816040C26R65
规格
常见问题
什么产品可以替代 FN3288-160-40-C26-R65?
FN3288-160-40-C26-R65 的推荐替代产品是 TE Connectivity / SCHAFFNER EMC 的 FN258-180-40,可从 Master Electronics 购买。
FN3288-160-40-C26-R65 是否符合 RoHS 标准?
是的,FN3288-160-40-C26-R65 符合 RoHS 标准。
FN3288-160-40-C26-R65 的交货期是多少?
FN3288-160-40-C26-R65 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 11 周
English
中文 / 汉语
Deutsch
Español
Nederlands