FN3270H-600-99 by te connectivity / schaffner emc
图片仅供参考 - 请查看制造商规格

FN3270H-600-99

The FN3270H-600-99 is a compact 3-phase EMC/RFI filter designed for industrial motor drive applications. ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The FN3270H-600-99 is a compact 3-phase EMC/RFI filter intended for use in industrial settings. It is engineered to operate with a rated current of 600 A at 50°C and a maximum continuous operating voltage of 3x 520/300 VAC. Key performance characteristics include a leakage current of 59.5 mA at 480 VAC/50 Hz and a power loss of 35.6 W. The filter functions across a frequency range from DC to 60 Hz and within a wide operating temperature range of -25°C to +100°C. It is typically used in variable speed electrical power drive systems, frequency inverters, and servo drives, providing attenuation performance that meets EN 61800-3/A11 standards.

搜索关键词: FN3270H60099

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / SCHAFFNER EMC
部件编号:
FN3270H-600-99
别名/又称:
806145-SF
计量单位:
每 Each
RoHS:
Yes
HTS:
8532250080
COO:
TH
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BOX

常见问题

FN3270H-600-99 是否符合 RoHS 标准?

是的,FN3270H-600-99 符合 RoHS 标准。

FN3270H-600-99 的交货期是多少?

FN3270H-600-99 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 3

可立即发货

工厂交货期 18 周

价格 (USD)

数量
单价
1
$1,390.53
3
$1,387.05
5 +
$1,383.58

工具/3D模型

产品指南