help desk software
建议的换货
FN258P-42-33 by te connectivity / schaffner emc
图片仅供参考 - 请查看制造商规格

FN258P-42-33

3-Phase 42 A Input Filter Safety Terminal Block Low Leakage | Schaffner FN258P-42-33 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
已停产并替换
合规证书

描述

The 800859-SF is a book-style EMC/RFI filter designed for three-phase power distribution systems in inverters and power drive systems. It features a slim space-saving housing with solid safety connector blocks or optional wire output connections, providing excellent attenuation performance across a wide range of current ratings from 7 A to 250 A at 50°C. The filter operates at DC to 60 Hz with maximum continuous operating voltages of 3×520/300 VAC for standard versions, delivering power loss ranging from 9 W to 79 W depending on the current rating. Leakage current specifications vary from 2.0 mA to 3.5 mA at 520/760 VAC/50 Hz, with weights ranging from 1.0 kg to 19 kg. This filter is widely used in industrial power conditioning applications where EMC compliance and reliable filtering of harmonic distortion are essential for protecting sensitive equipment and ensuring regulatory compliance.

搜索关键词: FN258P4233

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / SCHAFFNER EMC
部件编号:
FN258P-42-33
别名/又称:
800859-SF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
TH
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
生命周期:
已停产并替换

FREQUENTLY ASKED QUESTIONS

Is FN258P-42-33 discontinued?

Yes, FN258P-42-33 from Te Connectivity / Schaffner Emc is discontinued (end-of-life 六月 2024). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces FN258P-42-33?

The recommended replacement for FN258P-42-33 is FN3288-40-33-C21-R65 from TE Connectivity / SCHAFFNER EMC, available from Master Electronics.

Is FN258P-42-33 RoHS compliant?

Yes, FN258P-42-33 is RoHS compliant.

What is the lead time for FN258P-42-33?

The standard lead time for FN258P-42-33 is approximately 10 days. In-stock quantities ship from Master Electronics.

  此产品已停产,但仍有库存

有存货: 1

可立即发货

您可以购买所有有库存数量的 1

仅库存批次: 1

最小订购数量: 3

价格 (USD)

数量
单价
1
$481.514
3
$437.740
5 +
$431.170

工具/3D模型

产品指南