FN2090B-10-06
TE Connectivity / SCHAFFNER EMCThe FN2090B-10-06 is a two-stage, medical-grade (B-type) AC/DC EMI filter with a rated current of 10 A. ...
描述
The FN2090B-10-06 is a two-stage EMI filter from the medical 'B' series, which is designed for easy chassis mounting and features no Y-capacitors. It operates with a rated voltage of 250 VAC/VDC and a rated current of 10 A at 40°C, providing very high differential and common-mode attenuation for both AC and DC applications. This specific model has an inductance of 8 mH, an X-capacitance of 0.47 µF, and a resistance of 330 kΩ. With a leakage current of 0.00 mA and an operating temperature range of -25°C to +100°C, it ensures safe and reliable performance. Its zero-leakage design makes it ideal for medical equipment and other sensitive, noisy applications requiring high filter performance.
Search Keywords: FN2090B1006
规格
有存货: 105
可立即发货
工厂交货期 16 周
English
Chinese
Spanish