VERSAFLEX-1/8-0-SP
VERSAFLEX-1/8-0-SP is an expandable, braided polyester sleeving designed for the mechanical protection and bundling of wires and hoses. ...
描述
The VERSAFLEX-1/8-0-SP is an expandable, braided polyester sleeving used for protecting and bundling wire harnesses and hoses. This 1/8 inch black sleeving has a nominal size of 3mm and an expandable size range from 2.4mm to 6.4mm, allowing it to conform to irregular shapes. It operates across a wide temperature range of -50°C to 150°C and provides excellent resistance to abrasion and cut-through. As an economical and lightweight solution, it is ideal for applications requiring flexibility and protection without trapping heat or moisture.
搜索关键词: VERSAFLEX180SP
规格
常见问题
VERSAFLEX-1/8-0-SP 是否符合 RoHS 标准?
是的,VERSAFLEX-1/8-0-SP 符合 RoHS 标准。
VERSAFLEX-1/8-0-SP 的交货期是多少?
VERSAFLEX-1/8-0-SP 的标准交货期约为 27 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands