help desk software
VERSAFIT-3/64-0-SP by te connectivity / raychem brand
Image is representational - see mfr. specs

VERSAFIT-3/64-0-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Thin Spool ...

符合 RoHS 规定
Reel 包装
附件
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The NB16934001, part of the Versafit series, is a heat-shrinkable polyolefin tubing designed for electrical insulation, protection, and strain relief of components and connections. It features a 2:1 shrink ratio and a low minimum shrink temperature of 70°C, allowing for rapid installation while minimizing the risk of heat damage to sensitive parts. The tubing is rated for an operating temperature range of -55°C to 135°C and meets UL, CSA, and military specifications. Common applications include bundling wires for light-duty harnesses, insulating splices and terminals, and color-coding wires and components.

Search Keywords: VERSAFIT3640SP

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
VERSAFIT-3/64-0-SP
Alias/AKA:
NB16934001
计量单位:
Per Meter
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
300
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
0.6 mm
Inside Diameter Before Shrinking:
1.63 mm
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

有存货: 1,500 Meters

可立即发货

已订购: 3,600   可以发货 9/16/26 

Minimum Order Quantity: 300 Meters

Multiple: 300 Meters

数量
Unit Price
300
$0.951
600
$0.946
1,200
$0.941
2,700
$0.937
5,100
$0.932
7,500
$0.927
10,200
$0.923
15,000 +
$0.918
Please Note: Tariffs may apply for U.S. shipments
Older Equivalent
3813914003
3813914003
VIEW PRODUCT