help desk software
VERSAFIT-1/2-2-SP by te connectivity / raychem brand
图片仅供参考 - 请查看制造商规格

VERSAFIT-1/2-2-SP

Heat Shrink Tubing ST Polyolefin Red Thin Spool ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The TE Connectivity / Raychem VERSAFIT-1/2-2-SP is a premium heat shrink tubing solution designed for superior insulation, protection, and strain relief applications. Crafted with precision and quality, this versatile tubing exhibits excellent thermal and mechanical performance, ensuring reliability in both commercial and industrial settings. With a 2:1 shrink ratio, it effortlessly conforms to the shape of wires, cables, and connectors, providing a snug fit that enhances durability and resistance to abrasion, chemicals, and environmental factors. The VERSAFIT series is recognized for its rapid shrinkage, halogen-free construction, and exceptional flexibility, making it an ideal choice for applications requiring secure and compact insulation solutions. Whether utilized in electronics, automotive, or aerospace industries, the VERSAFIT-1/2-2-SP guarantees optimal performance, ease of installation, and lasting protection.

搜索关键词: VERSAFIT122SP

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
VERSAFIT-1/2-2-SP
别名/又称:
NB14164001
计量单位:
每 Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
45
封装类型:
REEL
类型:
Tubing
本体材料:
Polyolefin
收缩壁厚类型:
Thin
样式:
Straight
收缩率:
2:1
介电强度:
N/A
工作温度:
-55 to 135 °C

常见问题

VERSAFIT-1/2-2-SP 是否符合 RoHS 标准?

是的,VERSAFIT-1/2-2-SP 符合 RoHS 标准。

VERSAFIT-1/2-2-SP 的交货期是多少?

VERSAFIT-1/2-2-SP 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 383

工厂交货期 18 周

价格 (USD)

数量
单价
383
$3.41
765
$2.10
1,148
$1.66
1,530 +
$1.63