help desk software
TXR41AB00-1610BI by te connectivity / raychem brand
Image is representational - see mfr. specs

TXR41AB00-1610BI

TE Connectivity / Raychem Brand

Shrink Boot Adapters 180° 16/17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

不符合 RoHS 规定
Pack 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

Shrink Boot Adapters 180° 16/17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: TXR41AB001610BI

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
TXR41AB00-1610BI
Alias/AKA:
835993-000
计量单位:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Shell Size:
16
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
10 mm
Operating Temperature:
N/A

有存货: 94

可立即发货

工厂交货期 34 周

PRICE (USD)

数量
Unit Price
1
$553.74
5
$552.36
10
$550.97
13
$549.60
25
$301.67
38
$204.73
50 +
$200.64

Tools/3D Models

产品指南