TMS-SCE-2X-1K-3/8-2.0-9
TMS-SCE-2X-1K-3/8-2.0-9 is a white, military-grade, 2:1 heat-shrinkable polyolefin sleeve used for permanent wire and cable identification. ...
描述
The TMS-SCE-2X-1K-3/8-2.0-9 is a military-grade, heat-shrinkable sleeve designed for permanent wire and cable identification. Made from durable, flame-retardant, radiation-crosslinked polyolefin, it features a 2:1 shrink ratio and is supplied with an inside diameter of 0.375 inches (9.53 mm), recovering to a maximum of 0.187 inches (4.75 mm). This white sleeve operates across a temperature range of -55°C to +135°C and meets the performance requirements of SAE-AMS-DTL-23053/5 classes 1 and 3. The computer-printable marks are permanent and resistant to abrasion and solvents, making it ideal for high-performance applications such as in the aerospace industry.
产品亮点:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 2:1
搜索关键词: TMSSCE2X1K38209
规格
常见问题
TMS-SCE-2X-1K-3/8-2.0-9 是否符合 RoHS 标准?
是的,TMS-SCE-2X-1K-3/8-2.0-9 符合 RoHS 标准。
TMS-SCE-2X-1K-3/8-2.0-9 的交货期是多少?
TMS-SCE-2X-1K-3/8-2.0-9 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands