help desk software
STD15Y-Z by te connectivity / raychem brand
图片仅供参考 - 请查看制造商规格

STD15Y-Z

STD15Y-Z ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

2-1768046-9 is a snap-on pre-printed wire and cable marker designed for direct application onto wires and small cables. The marker features a C-shaped design that firmly holds onto the wire for accurate positioning, with a chevron cut that allows multiple markers to be aligned on the wire for easy identification. Manufactured from zero halogen polyoxymethylene (STD type), the marker is strong, durable, and provides excellent chemical resistance. The marker width is 6.0 mm with a character height of 3.9 mm, suitable for cable diameters of 8.5 to 11.5 mm (0.33 to 0.45 inch). Pre-printed markers eliminate the need for printers, ribbons, and software, enabling quick and easy application. These markers are supplied in pre-loaded applicators containing 50 pieces per box, making them ideal for rapid wire identification in electrical installations, telecommunications, and industrial applications.

搜索关键词: STD15YZ

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
STD15Y-Z
别名/又称:
2-1768046-9
计量单位:
每 Each
RoHS:
Yes
HTS:
3926909989
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
50
封装类型:
BOX

常见问题

STD15Y-Z 是否符合 RoHS 标准?

是的,STD15Y-Z 符合 RoHS 标准。

STD15Y-Z 的交货期是多少?

STD15Y-Z 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 0

最小订购数量: 250

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 50

工厂交货期 9 周

价格 (USD)

数量
单价
250
$0.2328
1,000
$0.1834
2,500
$0.1754
5,000
$0.1638
7,500
$0.1615
25,000
$0.1509
50,000
$0.1453
100,000 +
$0.1434

工具/3D模型

产品指南