help desk software
SO63-2-9030CS2677 by te connectivity / raychem brand
Image is representational - see mfr. specs

SO63-2-9030CS2677

TE Connectivity / Raychem Brand

The SO63-2-9030CS2677 is a heat-shrinkable SolderSleeve device designed to provide an environmentally protected shield termination with an integrated braid for cables. ...

不符合 RoHS 规定
Box 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The SO63-2-9030CS2677 is a SolderSleeve shield termination device designed to create a robust, environmentally protected connection for cable shields. It consists of a heat-shrinkable, radiation cross-linked modified polyvinylidene fluoride insulation sleeve, a Type Sn63 solder preform with ROL1 flux, and a tin-plated copper alloy braid strap. Environment-resistant thermoplastic rings provide sealing, and a thermal indicator with a 221°C melt temperature helps ensure proper installation. This device operates over a temperature range of -55°C to +150°C and is intended for use on cables rated for a minimum of 125°C with tin or silver-plated shields.

Search Keywords: SO6329030CS2677

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
SO63-2-9030CS2677
Alias/AKA:
605323-000
计量单位:
Per Each
RoHS:
No
HTS:
8536904000
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
Box

有存货: 0

缺货数量的起订量: 500

工厂交货期 7 周

Limited Availability. There is currently no price for this item
Call us to request pricing.