RW-200-1-1/4-0-SP by te connectivity / raychem brand
图片仅供参考 - 请查看制造商规格

RW-200-1-1/4-0-SP

RW-200-1-1/4-0-SP ...

查看数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The TE Connectivity / Raychem brand part RW-200-1-1/4-0-SP is a high-quality heat shrink tubing that provides excellent protection and insulation for wires and cables. With a 1-1/4-inch diameter and zero shrinkage, this tubing is specifically designed to fit securely around larger cables and provide airtight seals. It is made from a durable and flame-retardant material, ensuring the safety and reliability of electrical connections in various applications. Whether you're working on electrical systems, automotive projects, or industrial equipment, the RW-200-1-1/4-0-SP heat shrink tubing is an ideal choice to ensure the longevity and performance of your connections.

搜索关键词: RW2001140SP

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
RW-200-1-1/4-0-SP
别名/又称:
CB7843-000
计量单位:
每 Foot
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
100
封装类型:
BOX
收缩率:
2:1
颜色:
Black

常见问题

RW-200-1-1/4-0-SP 是否符合 RoHS 标准?

是的,RW-200-1-1/4-0-SP 符合 RoHS 标准。

RW-200-1-1/4-0-SP 的交货期是多少?

RW-200-1-1/4-0-SP 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

有存货: 0 Feet

已订购: 200   可以发货 12/21/26 

缺货数量的起订量: 25 Feet

工厂交货期 12 周

供应有限。此商品目前没有价格
致电我们 以请求定价。

工具/3D模型

产品指南