RPS-1K-22-18/2.0-S3-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White ...
描述
The TE Connectivity / Raychem Brand part RPS-1K-22-18/2.0-S3-9 is a reliable and durable cable marker designed for professional use. These printable heat shrink markers are made from high-quality cross-linked polyolefin material, ensuring excellent performance and longevity. The markers come in a white color, allowing for clear and easy identification of cables. With its advanced heat shrink technology, these markers provide a secure fit and maintain legibility even in harsh environments. They are also printable, enabling users to add custom text, symbols, or logos using compatible printing systems. These cable markers are ideal for a wide range of applications, including electrical, telecommunications, and industrial settings.
搜索关键词: RPS1K221820S39
规格
常见问题
RPS-1K-22-18/2.0-S3-9 是否符合 RoHS 标准?
是的,RPS-1K-22-18/2.0-S3-9 符合 RoHS 标准。
RPS-1K-22-18/2.0-S3-9 的交货期是多少?
RPS-1K-22-18/2.0-S3-9 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands