help desk software
RPS-1K-22-18/2.0-S1-4 by te connectivity / raychem brand
图片仅供参考 - 请查看制造商规格

RPS-1K-22-18/2.0-S1-4

Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The TE Connectivity Raychem RPS-1K-22-18/2.0-S1-4 is a high-performance, heat-shrinkable tubing product designed to offer reliable insulation and protection for electrical connections and components. Ideal for use in a variety of demanding environments, this tubing provides excellent resistance to abrasion, corrosion, and environmental contaminants. With a shrink ratio of 2:1, it easily conforms to irregular shapes, ensuring a snug and secure fit. The tubing is designed to accommodate wire sizes ranging from 22 to 18 AWG and features superior dielectric strength, making it an ideal choice for both professional and industrial applications. Whether you're working on automotive repairs, aerospace projects, or intricate electronics, this tubing provides the durability and performance you need.

搜索关键词: RPS1K221820S14

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
RPS-1K-22-18/2.0-S1-4
别名/又称:
5902770001
计量单位:
每 Each
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1000
材料:
Cross Linked Polyolefin
标记颜色:
Yellow
最大电缆直径:
2.66 mm
标记类型:
Printable

常见问题

RPS-1K-22-18/2.0-S1-4 是否符合 RoHS 标准?

是的,RPS-1K-22-18/2.0-S1-4 符合 RoHS 标准。

RPS-1K-22-18/2.0-S1-4 的交货期是多少?

RPS-1K-22-18/2.0-S1-4 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 2,750

发货 today, 输入设置值。

库存数量的起订量: 250

缺货数量的起订量: 250

工厂交货期 10 周

价格 (USD)

数量
单价
250
$0.8721
500
$0.8701
1,000
$0.6528
1,500
$0.6089
2,000 +
$0.5967

工具/3D模型

产品指南