NB25862001 by te connectivity / raychem brand
图片仅供参考 - 请查看制造商规格

NB25862001

NB25862001 is a semirigid, encapsulant-lined, polyolefin heat-shrinkable tubing designed for moisture-resistant encapsulation and mechanical protection. ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The NB25862001 is a semirigid, encapsulant-lined polyolefin tubing from the SCL series, designed to provide moisture resistance and mechanical protection for electronic components. It features a 3:1 shrink ratio, and its inner encapsulant wall melts and flows during heating to fill surface irregularities and create a splash-resistant seal. The tubing offers rugged protection against abrasion, vibration, and flexing, while also providing excellent strain relief and insulation. It operates over a temperature range of -55°C to 110°C and meets UL and military specifications. Common applications include encapsulating components, splices, and terminations where environmental sealing is required.

产品亮点:

  • Heat Shrinkable Tubing
  • Product Name = SCL
  • Product Source = U.K., U.S.
  • Semirigid
  • Medium Wall Style

搜索关键词: NB25862001

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
NB25862001
计量单位:
每 Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25
封装类型:
BAG

常见问题

什么产品可以替代 NB25862001?

NB25862001 的推荐替代产品是 TE Connectivity / Raychem Brand 的 5500282020,可从 Master Electronics 购买。

NB25862001 是否符合 RoHS 标准?

是的,NB25862001 符合 RoHS 标准。

NB25862001 的交货期是多少?

NB25862001 的标准交货期约为 38 周。有库存的数量由 Master Electronics 发货。

  可用的可能替代选项。  查看替代品

有存货: 0

已订购: 1,250   可以发货 5/10/27 

最小订购数量: 25

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 25

工厂交货期 38 周

供应有限。此商品目前没有价格
致电我们 以请求定价。