NB20204001
VERSAFIT-1/8-2-SP ...
DESCRIPTION
The TE Connectivity / Raychem Brand part NB20204001, VERSAFIT-1/8-2-SP, is a high-quality heat-shrink tubing designed for various applications. It is specially engineered to provide reliable insulation and protection for electrical connections and components. With a shrink ratio of 2:1, it effectively seals and secures wires, preventing moisture, abrasion, and other external factors from causing damage.This versatile 1/8 heat-shrink tubing is made from durable, flame-retardant polyolefin material, ensuring long-lasting performance in demanding environments. It is easy to install and requires minimal heat to shrink, making it suitable for both professional electricians and DIY enthusiasts. The VERSAFIT-1/8-2-SP tubing offers excellent electrical insulation properties, enhancing the safety and reliability of your electrical systems.Whether you need to insulate, bundle, or protect wires or cables in automotive, electrical, or general-purpose applications, the TE Connectivity / Raychem Brand part NB20204001 provides a cost-effective and efficient solution. Trust in its high-quality construction and compatibility with various wire sizes to meet your specific needs with confidence.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Search Keywords: NB20204001
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
What replaces NB20204001?
The recommended replacement for NB20204001 is 1547294005 from TE Connectivity / Raychem Brand, available from Master Electronics.
Is NB20204001 RoHS compliant?
Yes, NB20204001 is RoHS compliant.
What is the lead time for NB20204001?
The standard lead time for NB20204001 is approximately 18 days. In-stock quantities ship from Master Electronics.
IN STOCK: 450 Meters
Can Ship immediately
Minimum Order Quantity: 150 Meters
Multiple: 150 Meters
Factory Lead-Time 18 Weeks
English
中文 / 汉语
Español