NB19684001
TE Connectivity / Raychem BrandHeat Shrink Tubing - Flexible - 0.093" (2.36mm) Inner Dia - 2 to 1 - 492.1' (150.0m) Length - 95°C Shrink Temperature - Clear. ...
描述
The NB19684001 heat shrink tubing is abrasion and cut resistant, fluid resistant, solvent resistant and strain resistant. Operating temperature range is from -55°C to 135°C.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: NB19684001
规格
有存货: 0 Meters
已订购:
1,800
可以发货 9/16/26
Minimum Order Quantity: 150 Meters
Multiple: 150 Meters
工厂交货期 27 周
English
Chinese
Spanish