help desk software
NB19444001 by te connectivity / raychem brand
图片仅供参考 - 请查看制造商规格

NB19444001

Heat Shrink Tubing, Clear, Single Wall, .187 in [4.8 mm] Expanded Inside, .093 in [2.4 mm] Recovered Inside, 2:1 Shrink Ratio, RAYCHEM RNF-100-3/16-CL-SP ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

TE Connectivity / Raychem Brand NB19444001 is a high-quality heat shrink tubing designed for electrical insulation and protection purposes. With a clear color, this tubing offers excellent visibility and easy identification of wires and components. It has a single wall construction that facilitates fast and effortless installation. This tubing has an expanded inside diameter of .187 inches [4.8 mm] and a recovered inside diameter of .093 inches [2.4 mm], making it suitable for various applications. With a 2:1 shrink ratio, it provides a snug and secure fit, ensuring maximum protection against moisture, chemicals, and abrasion. Manufactured with the trusted RAYCHEM RNF-100-3/16-CL-SP material, this heat shrink tubing guarantees exceptional durability and resistance to heat, flames, and harsh environments. It is an ideal solution for professionals in the aerospace, automotive, telecommunications, and electronics industries.

产品亮点:

  • Heat Shrinkable Tubing
  • Product Name = RNF-100
  • Product Source = U.S.
  • Flexible
  • Thin Wall Style

搜索关键词: NB19444001

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
NB19444001
计量单位:
每 Meter
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
150
封装类型:
REEL

常见问题

NB19444001 是否符合 RoHS 标准?

是的,NB19444001 符合 RoHS 标准。

NB19444001 的交货期是多少?

NB19444001 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 150 Meters

可立即发货

您可以购买所有有库存数量的 150

仅库存批次: 150 Meters

最小订购数量: 300 Meters

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 300 Meters

工厂交货期 18 周

供应有限。此商品目前没有价格
致电我们 以请求定价。