help desk software
NB17982001 by te connectivity / raychem brand
Image is representational - see mfr. specs

NB17982001

TE Connectivity / Raychem Brand

RNF-100-1-1/2-CL-STK ...

符合 RoHS 规定
Bag 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The RNF-100-1-1/2-CL-STK is a clear, flexible polyolefin heat-shrinkable tubing designed for general-purpose insulation, strain relief, and mechanical protection. This tubing has a 2:1 shrink ratio, with a minimum expanded inner diameter of 38.1 mm (1.5 inches) that recovers to a maximum of 19.1 mm (0.750 inches) after heating. It features an operating temperature range of -55°C to 135°C and meets military specification AMS-DTL-23053/5 Class 2. The material provides superior abrasion resistance and excellent physical, chemical, and electrical properties. Common applications include insulating and strain-relieving wire terminations, jacketing wire bundles, and identifying components.

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = RNF-100
  • Product Source = U.S.
  • Flexible
  • Thin Wall Style

Search Keywords: NB17982001

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
NB17982001
Alias/AKA:
RNF-100-1-1/2-CL-STK
计量单位:
Per Piece
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Bag

有存货: 44 Pieces

可立即发货

Minimum Order Quantity: 10 Pieces

Multiple: 10 Pieces

工厂交货期 18 周

数量
Unit Price
10
$13.96
30
$12.62
50
$11.58
100
$11.33
250
$11.28
500
$11.22
1,000 +
$11.16
Please Note: Tariffs may apply for U.S. shipments