NB16572001
Heat Shrink Tubing - Semi Rigid - 2:1 Shrink Ratio - 0.093" (2.36mm) / 0.047" (1.19mm) Inside Diameter - 4.00' (1.22m) Length - Clear. ...
DESCRIPTION
TE Connectivity's Raychem brand part NB16572001 is a highly reliable heat shrink tubing designed for various electrical applications. This semi-rigid tubing features a 2:1 shrink ratio, meaning it can effortlessly shrink to half of its original size, providing a snug fit around wires and cables. With an inside diameter of 0.093" (2.36mm) when expanded and 0.047" (1.19mm) when fully shrunk, this tubing is suitable for a wide range of wire sizes. Its 4.00' (1.22m) length ensures ample coverage for multiple projects or repairs. Crafted from premium materials, this heat shrink tubing offers excellent protection against moisture, chemicals, and abrasion, ensuring the longevity and safety of electrical connections. Its transparent clear design allows for easy inspection and identification of wires.Whether you require insulating, sealing, or bundling, TE Connectivity's Raychem brand part NB16572001 is the ideal choice, delivering superior performance and reliable protection.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RW-175
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords: NB16572001
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is NB16572001 RoHS compliant?
Yes, NB16572001 is RoHS compliant.
What is the lead time for NB16572001?
The standard lead time for NB16572001 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 2,079
Can Ship immediately
Minimum Order Quantity: 50
Multiple: 50
Factory Lead-Time 18 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands