NB15524001
Heat Shrink Tubing - Single Wall - 2 to 1 Shrinkage Ratio - 0.046" (1.17mm) / 0.023" (0.58mm) Diameter - 984.3' (300.0m) Length - Clear. ...
描述
TE Connectivity / Raychem Brand part NB15524001 is a top-quality product designed to provide reliable performance in a wide range of applications. This particular part, RNF-100-3/64-CL-SP, is a heat-shrinkable tubing manufactured with utmost precision and attention to detail. It offers excellent insulation, protection, and strain relief properties.The RNF-100-3/64-CL-SP is made from premium materials to ensure durability and longevity. Its transparent color allows for easy inspection of the underlying components while maintaining clarity. With a shrink ratio of 2:1, this tubing can seamlessly accommodate various wire sizes, making it versatile for different projects and applications.This TE Connectivity / Raychem Brand heat-shrinkable tubing is crafted to meet the highest industry standards, ensuring exceptional performance even in demanding environments. It provides excellent resistance to chemicals, abrasion, and fluids, making it suitable for use in automotive, aerospace, electrical, and industrial applications.With a temperature range of -55°C to +135°C, the RNF-100-3/64-CL-SP offers a wide operating window, allowing it to withstand extreme temperatures without compromising its integrity. It can effortlessly handle high levels of heat and cold, making it suitable for both indoor and outdoor applications.Easy to install, the RNF-100-3/64-CL-SP requires only standard heat sources to shrink and conform to the underlying components. Its superior expandability ensures a snug fit, providing excellent protection against moisture, dust, and other environmental factors.Choose TE Connectivity / Raychem Brand part NB15524001, RNF-100-3/64-CL-SP, for reliable and efficient heat-shrinkable tubing that guarantees optimal performance and unmatched durability.
搜索关键词: NB15524001
规格
常见问题
NB15524001 是否符合 RoHS 标准?
是的,NB15524001 符合 RoHS 标准。
NB15524001 的交货期是多少?
NB15524001 的标准交货期约为 38 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
3,600
可以发货 3/1/27
最小订购数量: 300
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 300
工厂交货期 38 周
致电我们 以请求定价。
English
中文 / 汉语
Deutsch
Español
Nederlands