NB13282001
Heat Shrink Tubing, Black, Single Wall, .75 in [19.1 mm] Expanded Inside, .375 in [9.5 mm] Recovered Inside, 2:1 Shrink Ratio, RAYCHEM RNF-100 ...
描述
The RNF-100-3/4-BK-STK is a flexible polyolefin tubing designed for general-purpose use, providing reliable insulation and strain relief. It features a 2:1 shrink ratio and has a minimum expanded inside diameter of 19.1 mm which shrinks to a maximum of 9.5 mm after heating. This tubing operates over a temperature range of -55°C to 135°C and offers superior abrasion and solvent resistance compared to many similar products. It is widely used for insulating wire terminations, jacketing light-duty harnesses, and color-coding electrical connections in demanding environments.
产品亮点:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
搜索关键词: NB13282001
规格
常见问题
NB13282001 是否符合 RoHS 标准?
是的,NB13282001 符合 RoHS 标准。
NB13282001 的交货期是多少?
NB13282001 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 8,670
可立即发货
最小订购数量: 25
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 25
工厂交货期 18 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands