NB12744001
NB12744001 is a flexible, flame-retardant, general-purpose polyolefin heat-shrinkable tubing with a 2:1 shrink ratio. ...
描述
The NB12744001, part of the RNF-100 series, is a high-performance, general-purpose polyolefin tubing designed for superior mechanical and thermal protection. It features a 2:1 shrink ratio and operates reliably across a temperature range of -55°C to 135°C. This tubing provides excellent abrasion and solvent resistance and meets stringent industrial and military standards, including UL and CSA ratings for 600V at 125°C. It is widely used to insulate wire terminations, jacket wire bundles, and color-code connections in demanding environments.
产品亮点:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
搜索关键词: NB12744001
规格
FREQUENTLY ASKED QUESTIONS
What replaces NB12744001?
The recommended replacement for NB12744001 is 5053194267 from TE Connectivity / Raychem Brand, available from Master Electronics.
Is NB12744001 RoHS compliant?
Yes, NB12744001 is RoHS compliant.
What is the lead time for NB12744001?
The standard lead time for NB12744001 is approximately 18 days. In-stock quantities ship from Master Electronics.
有存货: 255
可立即发货
最小订购数量: 45
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 45
工厂交货期 18 周
价格 (USD)
English
中文 / 汉语
Español