NB08192001
NB08192001 is a dual-wall, semiflexible, heat-shrinkable tubing designed to provide moisture-resistant environmental sealing. ...
描述
The NB08192001 is a semiflexible, dual-wall heat-shrinkable tubing from the HTAT series, designed for environmental sealing of various substrates at elevated temperatures. Manufactured from radiation-crosslinked polyolefins, its inner adhesive wall melts and flows during heating while the outer wall shrinks, creating a tough, protective moisture barrier. This tubing features a high 4:1 shrink ratio, operates over a temperature range of -55°C to 125°C, and has a flame-retardant jacket. It is well-suited for applications like connector sealing and protecting irregular shapes with large diameter differences.
搜索关键词: NB08192001
规格
FREQUENTLY ASKED QUESTIONS
Is NB08192001 RoHS compliant?
Yes, NB08192001 is RoHS compliant.
What is the lead time for NB08192001?
The standard lead time for NB08192001 is approximately 18 days. In-stock quantities ship from Master Electronics.
有存货: 157
可立即发货
最小订购数量: 5
工厂交货期 18 周
English
中文 / 汉语
Español