MFT-MT2000-NO.33-0-SP
Heat Shrinkable Tubing and Caps ...
描述
The MFT-MT2000-NO.33-0-SP is a high-quality heat shrinkable tubing and caps from the renowned TE Connectivity / Raychem Brand. Designed for optimum performance in various industrial applications, this product offers reliable protection and insulation for wiring and cable connections.The heat shrinkable tubing and caps are made from durable materials that shrink in size when heated, forming a tight and secure seal around the object. This provides excellent moisture resistance, mechanical protection, and insulation for wires, cables, and other components.With a shrink ratio of 2:1, this tubing and caps set is ideal for a wide range of diameters, accommodating various cable sizes. The polyolefin material ensures superior flexibility and ease of installation, allowing for quick and hassle-free application.The MFT-MT2000-NO.33-0-SP heat shrinkable tubing and caps provide a reliable and cost-effective solution for protecting wiring in electrical systems, automotive industry, aerospace, and many other industrial applications. Trust TE Connectivity / Raychem Brand for their commitment to delivering high-quality products that meet industry standards and exceed customer expectations.
产品亮点:
- Heat Shrinkable Tubing
- Product Name = MFT-MT2000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
搜索关键词: MFTMT2000NO330SP
规格
常见问题
MFT-MT2000-NO.33-0-SP 是否符合 RoHS 标准?
是的,MFT-MT2000-NO.33-0-SP 符合 RoHS 标准。
MFT-MT2000-NO.33-0-SP 的交货期是多少?
MFT-MT2000-NO.33-0-SP 的标准交货期约为 24 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands