HX-SCE-1K-9.5-50-S1-4 by te connectivity / raychem brand
图片仅供参考 - 请查看制造商规格

HX-SCE-1K-9.5-50-S1-4

A yellow, 2:1 shrink ratio, low fire hazard polyolefin heat-shrinkable sleeve for computer-printable wire and cable identification. ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The HX-SCE-1K-9.5-50-S1-4 is a yellow, low fire hazard heat-shrinkable sleeve designed for computer-printable wire and cable identification. This 50 mm long sleeve has a minimum supplied internal diameter of 9.5 mm, which recovers to a maximum of 4.75 mm with its 2:1 shrink ratio. Constructed from zero-halogen, radiation cross-linked polyolefin, it operates in a temperature range of -30°C to +105°C. This specific part number comes in a pack of 1000 and features a single prescore. Its low smoke, low toxicity, and low flammability properties make it ideal for use in enclosed spaces such as mass transit, marine, and industrial installations.

搜索关键词: HXSCE1K9550S14

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
HX-SCE-1K-9.5-50-S1-4
别名/又称:
C13218-000
计量单位:
每 Each
RoHS:
Yes
HTS:
3917320050
COO:
CZ
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1000
封装类型:
BOX
材料:
Cross Linked Polyolefin
标记颜色:
Yellow
最大电缆直径:
8.12 mm
标记类型:
Printable

常见问题

HX-SCE-1K-9.5-50-S1-4 是否符合 RoHS 标准?

是的,HX-SCE-1K-9.5-50-S1-4 符合 RoHS 标准。

HX-SCE-1K-9.5-50-S1-4 的交货期是多少?

HX-SCE-1K-9.5-50-S1-4 的标准交货期约为 26 周。有库存的数量由 Master Electronics 发货。

有存货: 5,593

可立即发货

库存数量的起订量: 25

缺货数量的起订量: 500

工厂交货期 26 周

价格 (USD)

数量
单价
25
$2.15
100
$2.00
250
$1.86
500
$1.75
1,000
$1.61
1,500
$1.60
2,000 +
$1.59

工具/3D模型

产品指南