help desk software
HX-SCE-1K-25.4-50-S1-4 by te connectivity / raychem brand
图片仅供参考 - 请查看制造商规格

HX-SCE-1K-25.4-50-S1-4

HX-SCE-1K-25.4-50-S1-4 ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The TE Connectivity / Raychem HX-SCE-1K-25.4-50-S1-4 is a heat shrink end cap designed for use in electrical applications. This durable and reliable component is made with high-quality materials to provide protection and sealing for cables and wires. With a 25.4mm inner diameter and a 50mm length, this end cap is easy to install and ensures a secure fit. Trust TE Connectivity / Raychem for all your heat shrink needs.

搜索关键词: HXSCE1K25450S14

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
HX-SCE-1K-25.4-50-S1-4
别名/又称:
C51949-000
计量单位:
每 Each
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1000
封装类型:
BOX
每套管标记数:
2
备注:
Other colors available, contact TE.
膨胀后内径(最小):
25.4 mm
套管颜色:
Yellow
推荐色带:
See Printer Ribbon Matrix
耐流体性:
24 hour fluid immersion at 23 °C (73 °F)
套管等级:
Low Fire Hazard
原始直径:
1 in, 25.4 mm
等级:
LFH
恢复后内径:
.5 in, 12.7 mm
兼容电缆直径:
.563 – .85 in
防火性能:
Self-Extinguishing
预划线数量:
1
推荐打印机:
See Printer Ribbon Matrix
收缩率:
2:1
工作温度范围:
-40 – 221 °F
套管类型:
Ladder
材料:
Radiation Crosslinked UV Stabilized Polyolefin
套管长度(额定值):
50.8 mm
壁厚(标称)(完全收缩后):
.9 mm
套管长度:
2 in, 50.8 mm
产品类型:
Marker Sleeve
打印机技术:
Thermal Transfer
格式:
Ladder
颜色:
Yellow
收缩后内径(最大):
.5 in
包装数量:
1000

FREQUENTLY ASKED QUESTIONS

Is HX-SCE-1K-25.4-50-S1-4 RoHS compliant?

Yes, HX-SCE-1K-25.4-50-S1-4 is RoHS compliant.

What is the lead time for HX-SCE-1K-25.4-50-S1-4?

The standard lead time for HX-SCE-1K-25.4-50-S1-4 is approximately 26 days. In-stock quantities ship from Master Electronics.

有存货: 113

可立即发货

库存数量的起订量: 10

缺货数量的起订量: 250

工厂交货期 26 周

价格 (USD)

数量
单价
10
$6.41
50
$6.39
100
$6.38
250
$6.36
500
$3.91
750
$3.10
1,000 +
$3.04

工具/3D模型

产品指南