help desk software
HT-SCE-3/8-2.0-4 by te connectivity / raychem brand

HT-SCE-3/8-2.0-4

The HT-SCE-3/8-2.0-4 is a heat-shrinkable identification marker sleeve made from a thermally-stabilised polyvinylidene compound for high-temperature and solvent-resistant applications. ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The HT-SCE-3/8-2.0-4 is a heat-shrinkable identification marker sleeve designed for permanent marking in harsh environments. Fabricated from an irradiated, thermally-stabilised polyvinylidene compound, it offers a wide operating temperature range from -55°C to +225°C. This sleeve has a 2:1 shrink ratio, with a minimum supplied inside diameter of 9.53 mm (0.375 inches) that recovers to a maximum of 4.76 mm (0.188 inches). It exhibits excellent resistance to industrial cleaning solvents and fluids. Its low outgassing properties make it suitable for space and aerospace applications, while its high-temperature performance is ideal for industrial and electronic wire marking.

搜索关键词: HTSCE38204

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
HT-SCE-3/8-2.0-4
别名/又称:
477958-000
计量单位:
每 Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
250
封装类型:
BOX

常见问题

HT-SCE-3/8-2.0-4 是否符合 RoHS 标准?

是的,HT-SCE-3/8-2.0-4 符合 RoHS 标准。

HT-SCE-3/8-2.0-4 的交货期是多少?

HT-SCE-3/8-2.0-4 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 4,250

可立即发货

制造商库存: 10,250   可以发货 10/19/26

库存数量的起订量: 250

缺货数量的起订量: 250

工厂交货期 10 周 可以发货 12/11/26  

价格 (USD)

数量
单价
250
$26.85
500
$26.79
750
$26.71
1,500
$13.65
2,250
$9.29
3,000 +
$9.10

工具/3D模型

产品指南