D-602-0142
The D-602-0142 is a size 16 removable SolderTact pin contact designed for terminating shielded twisted pair cables. ...
描述
The D-602-0142 is a size 16 SolderTact pin contact for terminating twisted pair wires via a solder method. This removable contact features a pin-style interface and is designed to operate at a maximum temperature of 125°C. It is compliant with military standards MIL-C-38999 Series I, II, III, and IV. The contact is intended for use within MIL-C-38999 Series I through IV and MIL-C-24308 connectors, making it suitable for demanding applications requiring reliable shielded terminations.
产品亮点:
- MIL-C-38999 I, II, III, IV Series
- Contact Size = 16
- Polarity = Pin
- Cable Type = Twisted Pair
搜索关键词: D6020142
规格
常见问题
D-602-0142 是否符合 RoHS 标准?
不,D-602-0142 不符合 RoHS 标准。
D-602-0142 的交货期是多少?
D-602-0142 的标准交货期约为 30 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands