D-436-83CS2705
The D-436-83CS2705 is a heat-shrinkable, immersion-resistant in-line crimp splice for environmentally sealing wire connections. ...
描述
The D-436-83CS2705 is an in-line splice sealing system designed to create an environmentally sealed, immersion-resistant connection for a maximum of two wires per side. It consists of a nickel-plated copper alloy crimp splicer and a transparent blue, heat-shrinkable modified polyvinylidene fluoride insulation sleeve with thermoplastic meltable sealing rings. This blue color-coded splice accommodates a single wire range of 20-18-16 AWG and a multiple wire conductor area of 0.53 to 1.34 mm². Designed for use with wires having insulation rated for at least 135°C, this splice meets the performance requirements of AS81824/6, making it suitable for robust applications.
搜索关键词: D43683CS2705
规格
常见问题
D-436-83CS2705 是否符合 RoHS 标准?
是的,D-436-83CS2705 符合 RoHS 标准。
D-436-83CS2705 的交货期是多少?
D-436-83CS2705 的标准交货期约为 30 周。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 150
工厂交货期 30 周
English
中文 / 汉语
Deutsch
Español
Nederlands