D-436-82CS2908
Butt Splice - Inline - Individual Openings - 2 Wire Entries - 20 to 26 AWG - Fully Insulated Heat Shrink - Crimp termination - Blue, Red Stripe. ...
描述
The CC1572-000 is a high-performance heat shrink tubing product from TE Connectivity's renowned Raychem Brand. Designed to provide excellent protection and insulation for a variety of applications, this heat shrink tubing is ideal for use in demanding aerospace, military, and industrial environments. With a shrink ratio of 2:1, it efficiently conforms to irregular shapes and provides a tight, secure fit over cables, wires, and other objects. Made from cross-linked polyolefin material, the CC1572-000 tubing offers exceptional resistance to moisture, chemicals, and mechanical stress, ensuring long-lasting durability. With a wide operating temperature range of -55°C to +150°C, it is suitable for use in both extreme cold and high-temperature conditions. The transparent nature of the tubing allows for easy visual inspection, while its flame-retardant properties provide added safety. Choose the CC1572-000 heat shrink tubing for reliable performance and superior protection in various applications.
搜索关键词: D43682CS2908
规格
常见问题
D-436-82CS2908 是否符合 RoHS 标准?
是的,D-436-82CS2908 符合 RoHS 标准。
D-436-82CS2908 的交货期是多少?
D-436-82CS2908 的标准交货期约为 50 周。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 200
工厂交货期 50 周
English
中文 / 汉语
Deutsch
Español
Nederlands