D-110-41CS1290
The D-110-41CS1290 is a heat-shrinkable SolderSleeve device designed for splicing solid conductors. ...
描述
The D-110-41CS1290 is a SolderSleeve device used for splicing tin or silver-plated solid conductors. It consists of a transparent blue, heat-shrinkable, radiation cross-linked polyvinylidene fluoride insulation sleeve with an integral solder preform. The preform contains Sn63 Pb37 solder and ROL1 flux, designed for splicing conductors with a combined twisted diameter between 1.27 mm and 2.54 mm. This device operates over a temperature range of -55°C to +150°C. Its all-in-one design provides a reliable, insulated, and environmentally protected splice, while the transparent body allows for easy visual inspection of the connection.
搜索关键词: D11041CS1290
规格
常见问题
D-110-41CS1290 是否符合 RoHS 标准?
不,D-110-41CS1290 不符合 RoHS 标准。
D-110-41CS1290 的交货期是多少?
D-110-41CS1290 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands