CV3948-000 by te connectivity / raychem brand
图片仅供参考 - 请查看制造商规格

CV3948-000

The CV3948-000 is a complete kit for the Raychem Mini-Ray MK5, a portable, hand-held infrared heating tool designed for installing SolderSleeve termination products. ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The CV3948-000 is the complete kit for the Raychem Mini-Ray MK5, a portable infrared heating tool system. This kit comprises a manual control box (ED-7-CONT-230/110V-MK5), the hand tool (IR-1759-MK5-GUN), an AT3130 reflector, and a spare bulb. The hand tool uses a 250W tungsten halogen lamp to generate heat, reaching a typical operating temperature of 600°C, and is recommended for products up to 9 mm in diameter. The simple manual controller operates with either 230V or 110V supply voltage, maintaining power as long as the trigger is depressed. Lightweight and convenient, this UL-approved tool is ideal for installing SolderSleeve products in constrained workspaces.

搜索关键词: CV3948000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Raychem Brand
部件编号:
CV3948-000
别名/又称:
IR1759-MK5-AT3130-EDCONT
计量单位:
每 Each
RoHS:
Yes
HTS:
8419899580
COO:
FR
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BOX
工作电压:
110 V

常见问题

CV3948-000 是否符合 RoHS 标准?

是的,CV3948-000 符合 RoHS 标准。

CV3948-000 的交货期是多少?

CV3948-000 的标准交货期约为 25 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 25 周

价格 (USD)

数量
单价
1
$11,609.33
3
$11,580.30
5 +
$11,551.35